RS Better World

Skytec Eco Bronze Green, Black Polyester Work Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pair)*

€8.42

(exc. VAT)

€10.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€8.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
267-6268
Mfr. Part No.:
SKG00052E
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

10

Lining Material

50% Recycled Polyester (Recycled Polyethylene Terephthalate), 50% Virgin Polyester

Material

Polyester

Colour

Green, Black

Series

Eco Bronze

Safety Standard

EN

Coating

Nitrile Foam

Number of Gloves

1

Resistance Features

Thermal

Standards/Approvals

UKCA Type-Examination Certificate issued by CCQS UK Ltd, EU Type-Examination Certificate issued by CCQS Certification Services Limited

Better World Verification

Recycled Claim Standard 100

Better World Product

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec very flexible thermal glove with rPET liner and nitrile foam knuckle coating to work in oily and wet conditions. The soft and lightweight liner made of 50% recycled polyester equivalent to 1 plastic bottle of 500ml and 50% virgin polyester. It has flexible and durable nitrile foam knuckle coating guarantee a secure grip in wet and oily conditions.

Touchscreen capabilities to allow usage with screen devices

Close-fitting liner for a comfortable wearing experience

Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy