C-Safe Red PVC Cut Resistant Gloves, Size 9, PVC Coating
- RS Stock No.:
- 237-2865
- Mfr. Part No.:
- V20L
- Manufacturer:
- C-Safe
Subtotal (1 pair)*
€1.43
(exc. VAT)
€1.76
(inc. VAT)
Limited stock
- 515 left, ready to ship from another location
- Plus 4 left, shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.43 |
*price indicative
- RS Stock No.:
- 237-2865
- Mfr. Part No.:
- V20L
- Manufacturer:
- C-Safe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C-Safe | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | PVC | |
| Main Colour of Glove | Red | |
| Glove Coating | PVC | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand C-Safe | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material PVC | ||
Main Colour of Glove Red | ||
Glove Coating PVC | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The C-Safe red PVC gloves fully coated with knitted wrist size is 9 for men's.
Good resistance to cuts and abrasion
Fully coated for resistance to liquids and oils
Not approved for handling chemicals