Traffi TG3010 Black, Orange Elastane, HPPE, Polyamide General Handling Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 238-2440
- Mfr. Part No.:
- TG3010 : A-TG3010-AM-10
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€8.78
(exc. VAT)
€10.80
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.78 |
*price indicative
- RS Stock No.:
- 238-2440
- Mfr. Part No.:
- TG3010 : A-TG3010-AM-10
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 10 | |
| Product Type | General Handling Gloves | |
| Material | Elastane, HPPE, Polyamide | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | X | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Coating | Polyurethane | |
| Series | TG3010 | |
| Resistance Features | Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | |
| Safety Standard | ANSI Cut Level A1 | |
| Standards/Approvals | CE | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 10 | ||
Product Type General Handling Gloves | ||
Material Elastane, HPPE, Polyamide | ||
Colour Black, Orange | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade X | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Coating Polyurethane | ||
Series TG3010 | ||
Resistance Features Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose | ||
Safety Standard ANSI Cut Level A1 | ||
Standards/Approvals CE | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi TG3010 X-DURA classic PU cut level B safety glove is a lightweight X-Dura PU palm dipped glove with cut level B protection. Features a generous cuff length for secure fit. An ideal choice for most general handling tasks in dry conditions.
Good dry grip and abrasion resistance
Breathable seamless liner for great comfort
Palm dipped PU makes it a great general use glove in dry condition
Liner nylon/HPPE/glass
Coating X-Dura PU
Related links
- Traffi TG3010 Black HPPE Size 9, Polyurethane Coating
- Traffi TG3010 Black HPPE Size 11, Polyurethane Coating
- Traffi TG3010 Black HPPE Size 7, Polyurethane Coating
- Traffi TG3010 Black HPPE Size 6, Polyurethane Coating
- Traffi TG3010 Black HPPE Size 8, Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
