Traffi TG3010 Black, Orange Elastane, HPPE, Polyamide General Handling Gloves, Size 7, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-2443
Mfr. Part No.:
TG3010 : A-TG3010-AM-7
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

7

Product Type

General Handling Gloves

Material

Elastane, HPPE, Polyamide

Colour

Black, Orange

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

X

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

B

Number of Gloves

2

Coating

Polyurethane

Series

TG3010

Resistance Features

Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose

Safety Standard

ANSI Cut Level A1

Standards/Approvals

CE

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi TG3010 X-DURA classic PU cut level B safety glove is a lightweight X-Dura PU palm dipped glove with cut level B protection. Features a generous cuff length for secure fit. An ideal choice for most general handling tasks in dry conditions.

Good dry grip and abrasion resistance

Breathable seamless liner for great comfort

Palm dipped PU makes it a great general use glove in dry condition

Liner nylon/HPPE/glass

Coating X-Dura PU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy