Traffi TG5130 Green Aramid, Elastane, Polyester, Fibreglass Liquid/Oil Repellent Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

€21.02

(exc. VAT)

€25.85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1 left, ready to ship from another location
  • Final 4 unit(s) shipping from 24 November 2026
Pair(s)
Per Pair
1 +€21.02

*price indicative

RS Stock No.:
238-2453
Mfr. Part No.:
TG5130 : A-TG5130-GR-10
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Liquid/Oil Repellent Gloves

Size

10

Lining Material

Aramid/Fibreglass/Polyester/Elastane

Material

Aramid, Elastane, Polyester, Fibreglass

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 407:2004, EN 388:2016, ASTM ANSI CUT LEVEL A4

Number of Gloves

20

Coating

Nitrile

Series

TG5130

Resistance Features

Cut Resistant

Standards/Approvals

EN 388:2016, EN 407:2004, ASTM ANSI CUT LEVEL A4

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi TG5130 heat resistant cut level D safety glove is a close fitting aramid cut 5 glove featuring the unique cohesion carbon palm coating offering outstanding hot contact heat resistance and chemical contamination resilience.

Heat resistant mono-filament aramid liner

Heat resistant mono-filament aramid liner

Excellent grip

Reinforced thumb crotch for improved durability and longevity

Liner aramid/glass fibre/polyester/spandex

Coating cohesion carbon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy