Traffi TG5130 Green Fibreglass, Polyester, Aramid, Elastane Liquid/Oil Repellent Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 238-2459
- Mfr. Part No.:
- TG5130 : A-TG5130-GR-9
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€21.06
(exc. VAT)
€25.90
(inc. VAT)
Last RS stock
- Final 23 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €21.06 |
*price indicative
- RS Stock No.:
- 238-2459
- Mfr. Part No.:
- TG5130 : A-TG5130-GR-9
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Liquid/Oil Repellent Gloves | |
| Size | 9 | |
| Material | Fibreglass, Polyester, Aramid, Elastane | |
| Lining Material | Aramid/Fibreglass/Polyester/Elastane | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | ASTM ANSI CUT LEVEL A4, EN 407:2004, EN 388:2016 | |
| Series | TG5130 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 20 | |
| Standards/Approvals | ASTM ANSI CUT LEVEL A4, EN 388:2016, EN 407:2004 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Liquid/Oil Repellent Gloves | ||
Size 9 | ||
Material Fibreglass, Polyester, Aramid, Elastane | ||
Lining Material Aramid/Fibreglass/Polyester/Elastane | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard ASTM ANSI CUT LEVEL A4, EN 407:2004, EN 388:2016 | ||
Series TG5130 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Number of Gloves 20 | ||
Standards/Approvals ASTM ANSI CUT LEVEL A4, EN 388:2016, EN 407:2004 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi TG5130 heat resistant cut level D safety glove is a close fitting aramid cut 5 glove featuring the unique cohesion carbon palm coating offering outstanding hot contact heat resistance and chemical contamination resilience.
Heat resistant mono-filament aramid liner
Heat resistant mono-filament aramid liner
Excellent grip
Reinforced thumb crotch for improved durability and longevity
Liner aramid/glass fibre/polyester/spandex
Coating cohesion carbon
Related links
- Traffi TG5130 Green Aramid Polyester Size 10, Nitrile Coating
- Traffi TG5130 Green Polyester Elastane Size 11, Nitrile Coating
- Traffi Green Elastane Polyester Liquid/Oil Repellent Gloves Cohesion Carbon Coating
- Traffi Green Elastane Polyester Liquid/Oil Repellent Gloves Cohesion Carbon Coating
- Traffi Black Elastane Polyester Liquid/Oil Repellent Gloves Cohesion Carbon Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Traffi Microdex Orange Elastane Nylon Liquid/Oil Repellent Gloves Nitrile Coating
