RS Better World

Traffi TG6240 Black, Green Elastane, Fibreglass, HPPE, Nylon, Polyester, Steel Cut Resistant Gloves, Size 9, Nitrile

Image representative of range

Subtotal (1 pair)*

€15.62

(exc. VAT)

€19.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 20 November 2026
  • Plus 153 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€15.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
238-2473
Mfr. Part No.:
TG6240 : A-TG6240-GR-9
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

9

Product Type

Cut Resistant Gloves

Material

Elastane, Fibreglass, HPPE, Nylon, Polyester, Steel

Colour

Black, Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - TDM-100 Test

E

EN388 Cut - Coup Test

X

EN 388 Blade

X

Number of Gloves

2

Coating

Nitrile

Safety Standard

ANSI Cut Level A1

Resistance Features

Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant

Series

TG6240

Standards/Approvals

CE

Better World Claim

Extended Product Life

EN 407 Thermal

X1XXXX

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi TG6240 Microdex Nitrile LXT cut level E safety glove is a conforming to cut level E under the new EN388:2016 standard, TG6240 has unrivalled levels of dexterity and comfort and is designed to last for long periods of time. The MicroDex ultra coating and new life extending technology makes the TG6240 perfect for high cut risk tasks in wet, dry and oily conditions. Also features a thumb crotch to further extend the wear life of the glove.

LXT engineering triple wrapped core for extra cut protection and a soft luxurious feel for the wearer

Hot contact resistance up to 100°C

LXT treatment for water, oil and dirt resistance and reduced staining

Reinforced thumb crotch for enhanced longevity

A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy