Traffi TG6240 Black, Green Elastane, Fibreglass, HPPE, Nylon, Polyester, Steel Cut Resistant Gloves, Size 11, Nitrile
- RS Stock No.:
- 238-2469
- Mfr. Part No.:
- TG6240 : A-TG6240-GR-11
- Manufacturer:
- Traffi
Image representative of range
Subtotal (1 pair)*
€15.65
(exc. VAT)
€19.25
(inc. VAT)
- 3 left, ready to ship
- Plus 3 left, ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 238-2469
- Mfr. Part No.:
- TG6240 : A-TG6240-GR-11
- Manufacturer:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Material | Elastane, Fibreglass, HPPE, Nylon, Polyester, Steel | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| Number of Gloves | 2 | |
| Series | TG6240 | |
| Safety Standard | ANSI Cut Level A1 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | |
| Standards/Approvals | CE | |
| Better World Claim | Extended Product Life | |
| EN 407 Thermal | X1XXXX | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Material Elastane, Fibreglass, HPPE, Nylon, Polyester, Steel | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
Number of Gloves 2 | ||
Series TG6240 | ||
Safety Standard ANSI Cut Level A1 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity, Oil Resistant | ||
Standards/Approvals CE | ||
Better World Claim Extended Product Life | ||
EN 407 Thermal X1XXXX | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi TG6240 Black Fibreglass Nylon Steel Cut Resistant Gloves Nitrile
- Traffi TG6240 Black Fibreglass Nylon Steel Cut Resistant Gloves Nitrile
- Traffi TG6240 Black Fibreglass Nylon Steel Cut Resistant Gloves Nitrile
- Traffi TG6240 Black Fibreglass Nylon Steel Cut Resistant Gloves Nitrile
- Traffi TG6240 Black Fibreglass Nylon Steel Cut Resistant Gloves Nitrile
- Traffi TG6240 Black Fibreglass Nylon Steel Cut Resistant Gloves Nitrile
- Traffi TG5010 Black Fibreglass Nylon Steel General Handling Gloves
- Traffi TG5545 Green Elastane Polyamide Steel Cut Resistant Gloves Nitrile Coating
