Pro Fit Blue Nitrile Oil Resistant Gloves, Size 7
- RS Stock No.:
- 238-4966
- Mfr. Part No.:
- G525-07
- Manufacturer:
- Pro Fit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
€20.14
(exc. VAT)
€24.77
(inc. VAT)
- RS Stock No.:
- 238-4966
- Mfr. Part No.:
- G525-07
- Manufacturer:
- Pro Fit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Glove Size | 7 | |
| Primary Glove Application | Oil Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 12Pairs | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Glove Size 7 | ||
Primary Glove Application Oil Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 12Pairs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Needlers Pro-Fit has a nitrile flocklined gloves which is ideal for use in food preparation and handling areas and general industrial cleaning and chemical handling. Its size is small . Length of the glove is 330 mm. Material is nitrile buna rubber (NBR) and it is latex free.
Durable nitrile gloves, resistant to oil based chemicals, grease and solvents
Water resistant
Flock lined for added comfort
Excellent dexterity and resistance to abrasion
Blue in colour for general use and the food industry
Pack contains 12 pairs, 12x12 pairs in a case
Ideal for cleaning and general handling tasks
Suitable for chemical processing and food processing
Water resistant
Flock lined for added comfort
Excellent dexterity and resistance to abrasion
Blue in colour for general use and the food industry
Pack contains 12 pairs, 12x12 pairs in a case
Ideal for cleaning and general handling tasks
Suitable for chemical processing and food processing
Related links
- Pro Fit Blue Nitrile Oil Resistant Gloves, Size 8
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit Black/Grey Cut Resistant Gloves Nitrile Foam Coating
- Pro Fit Blue Nitrile Abrasion Resistant Size 8
- Pro Fit Blue Nitrile Abrasion Resistant Size 9
- Pro Fit Blue Nitrile Abrasion Resistant Size 10
- Pro Fit G525 Blue Nitrile Gloves, Size 9
- Pro Fit G717 Blue Filament Yarn Gloves Uncoated Coating

