Pro Fit Blue Nitrile Abrasion Resistant, Chemical Resistant Gloves, Size 9
- RS Stock No.:
- 238-4982
- Mfr. Part No.:
- G971-L
- Manufacturer:
- Pro Fit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
€14.95
(exc. VAT)
€18.39
(inc. VAT)
- RS Stock No.:
- 238-4982
- Mfr. Part No.:
- G971-L
- Manufacturer:
- Pro Fit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 12Pairs | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Blue | ||
Number of Gloves 12Pairs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Needlers Pro-Fit has a nitrile lined fishscale glove. Its size is large. It has a natural rubber flocklined latex gloves with a fishscale pattern design offering exceptional grip properties which is ideal for use in food environments, dishwashing, janitorial, household use and gardening.
High level abrasion resistance
Fishscale pattern for a s secure grip, particularly in wet and oily conditions
flocklined for superior comfort
Chemical resistant
Beaded cuff for a secure fit
Latex free
Long length offers protection to the forearm
Pack contains 12 pairs, case contains 12x12 pairs
For use in food preparation and handling areas , general cleaning and chemical handling
Fishscale pattern for a s secure grip, particularly in wet and oily conditions
flocklined for superior comfort
Chemical resistant
Beaded cuff for a secure fit
Latex free
Long length offers protection to the forearm
Pack contains 12 pairs, case contains 12x12 pairs
For use in food preparation and handling areas , general cleaning and chemical handling
Related links
- Pro Fit Blue Nitrile Abrasion Resistant Size 9
- Pro Fit Blue Nitrile Abrasion Resistant Size 8
- Pro Fit Blue Nitrile Abrasion Resistant Size 10
- Unigloves 612 Blue Nitrile Abrasion Resistant Size 11
- Unigloves 612 Blue Nitrile Abrasion Resistant Size 10
- Ansell AlphaTec Green Nitrile Abrasion Resistant Puncture Resistant Work Gloves Nitrile
- Showa 719B Blue Nitrile Chemical Resistant Gloves Uncoated Coating
- Pro Fit Green Nitrile Abrasion Resistant Gloves, Size 12

