Pro Fit G525 Blue Nitrile Gloves, Size 9
- RS Stock No.:
- 238-4968
- Mfr. Part No.:
- G525-09
- Manufacturer:
- Pro Fit
Subtotal (1 pack of 12 units)*
€28.06
(exc. VAT)
€34.51
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.06 | €2.338 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12
€20.14
(exc. VAT)
€24.77
(inc. VAT)
- RS Stock No.:
- 238-4968
- Mfr. Part No.:
- G525-09
- Manufacturer:
- Pro Fit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Flock | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | (EU) 2016/425 Category III | |
| Resistance Features | Oil Resistant | |
| Series | G525 | |
| Standards/Approvals | EN 388:2016 4.1.0.1.X, EN ISO 374-1:2016/Type A, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Flock | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Safety Standard (EU) 2016/425 Category III | ||
Resistance Features Oil Resistant | ||
Series G525 | ||
Standards/Approvals EN 388:2016 4.1.0.1.X, EN ISO 374-1:2016/Type A, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Needlers Pro-Fit has a nitrile flocklined gloves which is ideal for use in food preparation and handling areas and general industrial cleaning and chemical handling. Its size is large . Length of the glove is 330 mm. Material is nitrile buna rubber (NBR) and it is latex free.
Durable nitrile gloves, resistant to oil based chemicals, grease and solvents
Water resistant
Flock lined for added comfort
Excellent dexterity and resistance to abrasion
Blue in colour for general use and the food industry
Pack contains 12 pairs, 12x12 pairs in a case
Ideal for cleaning and general handling tasks
Suitable for chemical processing and food processing
Related links
- RS PRO Blue Nitrile Gloves Uncoated Coating
- Pro Fit Black Size 9, Nitrile Foam Coating
- Pro Fit Blue Nitrile Oil Resistant Gloves, Size 7
- Pro Fit Blue Filament Yarn Cut Resistant Size 9
- Pro Fit G717 Blue Filament Yarn Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- Pro Fit Blue Nitrile Oil Resistant Gloves, Size 8
- Pro Fit Blue Nitrile Abrasion Resistant Size 9

