Ansell 53-001 Black Nylon Work Gloves, Size 9, Neoprene Coating
- RS Stock No.:
- 241-3125
- Mfr. Part No.:
- 53001090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€15.78
(exc. VAT)
€19.41
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €15.78 |
*price indicative
- RS Stock No.:
- 241-3125
- Mfr. Part No.:
- 53001090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Neoprene | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Safety Standard | ANSI ABR 5, EN ISO 374 | |
| Series | 53-001 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016 3121A, EN407 X1XXXX, EN ISO 21420:2020, EN ISO 374-1:2016 Type A ACFGJKLMNOPST, EN ISO 374-5:2016 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Coating Neoprene | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Safety Standard ANSI ABR 5, EN ISO 374 | ||
Series 53-001 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016 3121A, EN407 X1XXXX, EN ISO 21420:2020, EN ISO 374-1:2016 Type A ACFGJKLMNOPST, EN ISO 374-5:2016 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Work Gloves - 53001100
This is a specialised pair of work gloves designed for demanding applications. Crafted with nylon and coated in neoprene, these gloves offer substantial protection against abrasion and a variety of chemicals. Their multi-layer construction enhances durability while ensuring a comfortable fit, making them suitable for various industrial tasks.
Features & Benefits
• MICROCHEM™ technology provides robust defences against acids and hydrocarbons
• ANSELL GRIP™ coating ensures a secure hold on wet or oily surfaces
• Soft nylon inner liner enhances comfort for extended wear
• Complies with EN 374 standards for chemical protection
• EN388 rated for abrasion, cut, tear, and puncture resistance
• Elegant black cuff design suited for outdoor tasks
Applications
• Suitable for chemical handling and preparation tasks
• Applicable in automotive and machinery maintenance industries
• Can be used for equipment repair and maintenance operations
• Often employed in construction and infrastructure maintenance
• Ideal for use in emergency medical service environments
What is the level of puncture resistance for these gloves?
These gloves have achieved a puncture resistance rating of 1 according to the EN388 standard, ensuring adequate protection from sharp objects while in use.
How do the gloves provide chemical protection?
The gloves feature a multi-layer barrier that effectively safeguards against harmful chemicals by meeting EN 374 Type A standards, making them suitable for various chemical handling tasks.
Are these gloves suitable for heat exposure?
While the gloves have thermal protection capabilities per EN407 standards, they are primarily designed for chemical and abrasion resistance rather than for high-heat applications.
What maintenance is required for these gloves?
To maintain their longevity, the gloves should be cleaned according to the manufacturer's guidelines, ensuring they stay free from harmful chemicals and contaminants that could compromise their protective qualities.
Related links
- Ansell 53-001 Black Nylon Work Gloves Neoprene Coating
- Ansell 53-001 Black Nylon Work Gloves Neoprene Coating
- Ansell 53-001 Black Nylon Work Gloves Neoprene Coating
- Ansell 53-001 Black Nylon Work Gloves Neoprene Coating
- Ansell 53-001 Black Nylon Work Gloves Neoprene Coating
- Ansell Black Nylon Work Gloves Neoprene Coating
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell ActivArmr Green Kevlar Work Gloves Neoprene Coating
