RS PRO Blue Nitrile Rubber Gloves, Size 8, Uncoated Coating
- RS Stock No.:
- 245-9005
- Mfr. Part No.:
- G525-08
- Manufacturer:
- RS PRO
Subtotal (1 pack of 12 units)*
€15.45
(exc. VAT)
€19.00
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.45 | €1.288 |
*price indicative
- RS Stock No.:
- 245-9005
- Mfr. Part No.:
- G525-08
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 24 | |
| Coating | Uncoated | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 16523:2015, EN374-5:2016, EN 388:2016 | |
| Series | RS PRO | |
| Standards/Approvals | EN388:2016+A1:2018 4.1.0.X.X, EN ISO 374-1:2016+A1:2018 Type A AJKLMNOPT, EN ISO 374-4:2019, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gloves | ||
Size 8 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 24 | ||
Coating Uncoated | ||
Resistance Features General Purpose | ||
Safety Standard EN 16523:2015, EN374-5:2016, EN 388:2016 | ||
Series RS PRO | ||
Standards/Approvals EN388:2016+A1:2018 4.1.0.X.X, EN ISO 374-1:2016+A1:2018 Type A AJKLMNOPT, EN ISO 374-4:2019, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
RS PRO Nitrile Work Glove
Introducing the range of RS PRO Nitrile Work Gloves, a high-quality general-purpose solution for a range of applications from basic household cleaning tasks to food preparation or materials handling. These durable re-useable gloves are designed with a high level of abrasion resistance, while ensuring optimum comfort and dexterity for the wearer, even over extended periods of time. The long lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Blue Nitrile Gloves Uncoated Coating
- RS PRO Blue Nitrile Gloves Uncoated Coating
- RS PRO Blue Nitrile Gloves Uncoated Coating
- RS PRO Blue Nitrile Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Gloves Uncoated Coating
- RS PRO Green Nitrile Butadiene Rubber Gloves Uncoated Coating
- RS PRO Yellow Aramid Knit Work Gloves Uncoated Coating
