RS PRO Grey Nylon, Polyester Cut Resistant Gloves, Size 7, Small, Nitrile Coating
- RS Stock No.:
- 246-0899
- Mfr. Part No.:
- G910-07
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€8.51
(exc. VAT)
€10.47
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 08 April 2026
- Plus 240 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.51 | €4.255 |
*price indicative
- RS Stock No.:
- 246-0899
- Mfr. Part No.:
- G910-07
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Glove Size | 7, Small | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Nylon, Polyester | |
| Main Colour of Glove | Grey | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 4 | |
| EN388 Puncture | 4 | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 2016 | 4X44E | |
| EN374 Chemical | No | |
| EN407 Thermal | Yes | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Glove Size 7, Small | ||
Primary Glove Application Cut Resistant | ||
Glove Material Nylon, Polyester | ||
Main Colour of Glove Grey | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 4 | ||
EN388 Puncture 4 | ||
EN388 Cut - TDM-100 Test E | ||
EN388 2016 4X44E | ||
EN374 Chemical No | ||
EN407 Thermal Yes | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
RS PRO Cut Level E Foam Nitrile Coated Work Glove
Introducing the range of RS PRO Nitrile Work Gloves, a high-quality general-purpose solution for a range of applications from basic household cleaning tasks to food preparation or materials handling. These durable re-useable gloves are designed with a high level of abrasion resistance, while ensuring optimum comfort and dexterity for the wearer, even over extended periods of time. The long lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Grey Nylon Size 8 Nitrile Coating
- RS PRO Grey Nylon Size 11 Nitrile Coating
- RS PRO Grey Nylon Size 9 Nitrile Coating
- RS PRO Grey Nylon Size 10 Nitrile Coating
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
- Pro Fit Black/Grey Cut Resistant Gloves Nitrile Foam Coating
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
