RS PRO Blue Nitrile Gloves, Size 7, Uncoated Coating
- RS Stock No.:
- 246-0919
- Mfr. Part No.:
- G971-S
- Manufacturer:
- RS PRO
Subtotal (1 pack of 12 units)*
€14.74
(exc. VAT)
€18.13
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.74 | €1.228 |
*price indicative
- RS Stock No.:
- 246-0919
- Mfr. Part No.:
- G971-S
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| Safety Standard | EN, EN ISO | |
| Coating | Uncoated | |
| Number of Gloves | 24 | |
| Resistance Features | Chemical Resistant | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-4:2013, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016 & EN 388:2016 2.0.0.1.X, EU | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 7 | ||
Product Type Gloves | ||
Material Nitrile | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
Safety Standard EN, EN ISO | ||
Coating Uncoated | ||
Number of Gloves 24 | ||
Resistance Features Chemical Resistant | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-4:2013, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016 & EN 388:2016 2.0.0.1.X, EU | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
RS PRO Nitrile Lined Fishscale Gloves
Introducing the range of RS PRO Gloves, a high-quality solution that provides an inner thermal layer under disposable gloves for a range of applications from basic household cleaning tasks to food preparation or materials handling. These durable re-useable gloves are designed with to ensure optimum comfort and dexterity for the wearer, even over extended periods of time. The long lasting and cost-effective glove liner is perfect for a range of applications and is the perfect add on to protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Blue Nitrile Gloves Uncoated Coating
- RS PRO Blue Nitrile Gloves Uncoated Coating
- RS PRO Blue Nitrile Gloves Uncoated Coating
- RS PRO Blue Nitrile Gloves Uncoated Coating
- RS PRO Blue Nitrile Gloves Uncoated Coating
- RS PRO Blue Latex Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Work Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
