Showa SHO7545 Blue Nitrile Work Gloves, Size 7/S, Uncoated Coating
- RS Stock No.:
- 617-149
- Mfr. Part No.:
- SHO7545
- Manufacturer:
- Showa
Subtotal (1 box of 100 units)*
€35.68
(exc. VAT)
€43.89
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €35.68 | €0.357 |
*price indicative
- RS Stock No.:
- 617-149
- Mfr. Part No.:
- SHO7545
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 7/S | |
| Product Type | Work Gloves | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Blue | |
| Series | SHO7545 | |
| Safety Standard | CAT III | |
| Number of Gloves | 10 | |
| Coating | Uncoated | |
| Resistance Features | Anti-Static | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 7/S | ||
Product Type Work Gloves | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Blue | ||
Series SHO7545 | ||
Safety Standard CAT III | ||
Number of Gloves 10 | ||
Coating Uncoated | ||
Resistance Features Anti-Static | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHO 7545 Biodegradable Single-Use Nitrile Glove offers exceptional chemical protection while prioritizing environmental responsibility. Manufactured using Eco Best Technology, it is fully biodegradable and free from powder, making it suitable for sensitive applications. With enhanced thickness and extended length, it combines durability with sustainable design for high-performance use. It is compliant to CAT III CE, EN 374-1:2016/Type B, J, K, O, P, T and EN 374-5: 2016 Micro Organisms + Virus standards.
Second skin feel with softer texture and easy donning
Latex free to avoid type I and type IV latex allergies
Silicone free to allow usage in painting areas
Antistatic properties due to inherent antistatic properties of nitrile
Chlorinated to offer more comfort and grip
Related links
- Showa SHO7545 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7545 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7545 Blue Nitrile Work Gloves Uncoated Coating
- Showa SHO7585 Blue Nitrile Work Gloves Uncoated Coating
- Skytec EMG00460 Blue Nitrile Work Gloves Uncoated Coating
- Skytec SKG00310D Blue Nitrile Disposable Gloves Uncoated Coating
- Skytec SKYIRIS Purple Nitrile Disposable Gloves Uncoated Coating
- Skytec SKGV00924B Black Nitrile Disposable Gloves Uncoated Coating
