Skytec Black, Grey Nitrile Rubber Cut Resistant Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 247-8402
- Mfr. Part No.:
- SKG00011F
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€12.22
(exc. VAT)
€15.03
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.22 |
*price indicative
- RS Stock No.:
- 247-8402
- Mfr. Part No.:
- SKG00011F
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN | |
| Resistance Features | Mechanic | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Standards/Approvals | EN 388:2016, EU (NB 2777) by SATRA Technology Europe | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN | ||
Resistance Features Mechanic | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Standards/Approvals EN 388:2016, EU (NB 2777) by SATRA Technology Europe | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Sapphire Aero is a ultra light weight medium cut resistant glove with nitrile foam also it is thin, soft and comfortable, allowing high dexterity tasks also a second skin cut resistant with small / 7 size.
Cut resistant - Level C (EN 388:2016)
18 gauge seamless liner offers flexibility, comfort and high fingertip sensitivity
Free from glass and steel fibre for reduced irritation
Foam nitrile coating gives exceptional grip while allowing warm air and moisture from inside to escape, keeping hands dry and comfortable
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec SAPPHIRE AERO Black Size 8, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 10, Nitrile Foam Coating
- Skytec SAPPHIRE AERO Black Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-939 Black Size 7, Nitrile Foam Coating
- Ansell HyFlex 11-501 Grey Kevlar Cut Resistant Gloves Nitrile Foam Coating
- Pro Fit Black/Grey Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-939 Black Size 8, Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
