Polyco Healthline Matrix D Grip White PVC Work Gloves, Size 7, Polyvinyl Chloride Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-9646
Mfr. Part No.:
701-MAT
Manufacturer:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Product Type

Work Gloves

Size

7

Material

PVC

Colour

White

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Number of Gloves

24

Resistance Features

Assembly, Automotive Industry, Construction, Emergency Services, Logistic, Transport, Warehousing

Series

Matrix D Grip

Coating

Polyvinyl Chloride

Safety Standard

PPE CAT II 214XX EN388:2016

Standards/Approvals

EN 388:2016

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The BM Polyco Matrix D Grip Gloves has seamless knitted liner with PVC dot palm coating, PVC dots for excellent grip and handling ability and close fitting for good dexterity with white/blue colour.

Seamless construction for extra comfort

Elasticated knit wrist provides a secure fit and keeps hands free from dust and debris

Sizes 7-10

Packing - 144 pairs per case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy