Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 247-9632
- Mfr. Part No.:
- 301-MAT
- Manufacturer:
- Polyco Healthline
Subtotal (1 pack of 12 pairs)*
€18.56
(exc. VAT)
€22.83
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.56 | €1.547 |
*price indicative
- RS Stock No.:
- 247-9632
- Mfr. Part No.:
- 301-MAT
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | PPE CAT II 3131X EN388:2016 | |
| Number of Gloves | 24 | |
| Series | Matrix P Grip | |
| Coating | Polyurethane | |
| Standards/Approvals | PPE CAT II 3131X EN388:2016 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard PPE CAT II 3131X EN388:2016 | ||
Number of Gloves 24 | ||
Series Matrix P Grip | ||
Coating Polyurethane | ||
Standards/Approvals PPE CAT II 3131X EN388:2016 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BM Polyco Matrix P Grip Gloves has seamless knitted liner for extra comfort with polyurethane palm coating and offers good abrasion and tear resistance also close fitting design for maximum dexterity with grey colour.
Open back style allows the hands to breathe keeping them cool and comfortable
Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris
Size 6
1 pair per polybag packing
Related links
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Grey Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix P Grip Black Polyurethane Reusable Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane Work Gloves Polyurethane Coating
