Ansell 11-515 Yellow Kevlar Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pair)*

€19.81

(exc. VAT)

€24.37

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 80 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€19.81

*price indicative

RS Stock No.:
248-5158
Mfr. Part No.:
11515080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8

Material

Kevlar

Colour

Yellow

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

E

EN388 Cut - Coup Test

X

Number of Gloves

2

Resistance Features

Cut Resistant

Coating

Nitrile

Series

11-515

Safety Standard

ANSI

Standards/Approvals

ANSI Level 4 abrasion resistance, REACH Compliant

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Work Gloves - 11515100


This work gloves offering is specifically designed to provide reliable cut protection, making them ideal for those working in high-risk environments. Constructed with durable materials such as Kevlar and featuring a nitrile coating, these gloves ensure superior grip and tactile sensitivity. Perfect for various industrial applications, they meet stringent safety standards and deliver a reliable solution for hand protection.

Features & Benefits


• Advanced cut resistance technology improves safety in high-risk tasks

• Nitrile coated gloves enhance durability in demanding environments

• Latex-free formula minimises allergy and contamination risks

• Excellent grip in both dry and oily conditions for versatile use

• High-visibility design increases workplace safety for users

• Extended cuff provides additional wrist protection against hazards

Applications


• Suitable for automotive assembly and maintenance tasks

• Applicable in metal fabrication and handling of sharp objects

• Often employed in warehouse operations and material inspections

• Can be used for processing metal sheets and panels

• Effective for cutting tasks involving various materials

How do these gloves ensure high cut resistance during use?


The gloves incorporate INTERCEPT™ Cut Resistance Technology in conjunction with a Kevlar liner, providing robust protection against potential cuts while maintaining flexibility and comfort for the user.

What care instructions should be followed to maintain the gloves in good condition?


It is advisable to clean the gloves with a damp cloth after use and store them in a cool, dry place. Avoid exposing them to harsh chemicals to prolong their lifespan and effectiveness.

Are these gloves suitable for use in wet environments?


While the nitrile coating provides some water resistance, these gloves are primarily designed for dry to oily conditions, ensuring optimal grip and tactile feedback during such tasks.

What factors contribute to the durability of these gloves?


The combination of the nitrile coating and Kevlar reinforcement enhances the gloves' performance in high-stress areas, making them resilient against wear and tear during intensive use.

Can these gloves reduce the risk of allergic reactions?


Yes, the gloves are designed without latex or silicone, significantly lowering the chances of Type IV latex allergies and ensuring a safer option for users.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy