Showa GP-KV2R Yellow Kevlar Work Gloves, Size 8, Nitrile Coating

Subtotal (1 pair)*

€18.84

(exc. VAT)

€23.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€18.84

*price indicative

RS Stock No.:
275-5682
Mfr. Part No.:
SHO3802
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

8

Product Type

Work Gloves

Material

Kevlar

Colour

Yellow

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - TDM-100 Test

C

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

Number of Gloves

1

Resistance Features

Cut Resistant

Coating

Nitrile

Safety Standard

EN 388

Series

GP-KV2R

Standards/Approvals

No

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Work Gloves featuring a robust nitrile palm coating that shields against oils, hydrocarbons, grease, and abrasion. The aramid fibber liner delivers effective protection against cuts while demonstrating resilience to rips and tears. Designed for ease of movement and prolonged wear, these gloves prioritize comfort without compromising safety. The breathable back of the hand reduces perspiration, ensuring a comfortable and productive experience even during extended use.

Ergonomic fit

Cut resistant Level C

Smooth finish to nitrile coating

Seamless liner prevents irritation

Elasticated wrist provides a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy