Ansell Blue, Grey Nylon Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 248-5182
- Mfr. Part No.:
- 11561100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€10.84
(exc. VAT)
€13.33
(inc. VAT)
- RS Stock No.:
- 248-5182
- Mfr. Part No.:
- 11561100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Blue, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Gloves - 11561100
This range of work gloves offers a high level of hand protection suitable for various industrial applications. Designed specifically for use in environments where cut resistance is paramount, these gloves combine advanced materials and technologies to deliver comfort while ensuring safety and dexterity. With food-safe properties and anti-static features, they cater to a wide range of tasks, particularly in sectors such as automotive, metal fabrication, and electronics.
Features & Benefits
• Ultra-lightweight design providing enhanced comfort and flexibility
• Offers twice the cut resistance for superior hand protection
• Improved abrasion resistance due to advanced FORTIX™ Technology
• Palm-dipped coating for effective grip during handling tasks
• Touchscreen compatibility enables operation of devices without removal
• Certified skin-friendly, ensuring user safety and comfort
Applications
• Suitable for handling metal sheets and components
• Can be used for final assembly processes in production lines
• Often employed in industries dealing with sharp or rough materials
• Applicable in the automotive sector for part handling
• Ideal for assembly and inspection tasks in mechanical environments
How does the anti-static feature benefit users in electrical applications?
The anti-static property minimises static discharge, making these gloves ideal for sensitive electronic tasks. This reduces the risk of damaging components while providing the necessary grip and dexterity.
What maintenance is required to ensure the longevity of these gloves?
These gloves should be inspected regularly for any signs of wear or damage. Cleaning can be done with mild detergent and water, ensuring they are air-dried to maintain their integrity and performance.
Are these gloves suitable for use in food handling environments?
Yes, the gloves are food safe, making them a reliable choice for various food handling tasks, ensuring that safety and hygiene standards are maintained.
What types of handling tasks are best suited for these gloves?
These gloves are optimal for tasks requiring cut resistance and grip, such as handling sharp parts, performing quality inspections, and working with abrasive materials, ensuring both safety and efficiency.
Related links
- Ansell 48-702 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
- Unigloves 270NFG Black Size 11, Nitrile Foam Coating
- Skytec ARIA Black Size 11, Nitrile Foam Coating
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating

