Skytec ARIA Black, Grey Nylon Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 275-5735
- Mfr. Part No.:
- SKY495
- Manufacturer:
- Skytec
Subtotal (1 pair)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.97 |
*price indicative
- RS Stock No.:
- 275-5735
- Mfr. Part No.:
- SKY495
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile Foam | |
| Series | ARIA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Coating Nitrile Foam | ||
Series ARIA | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Work Gloves featuring exceptional resistance to abrasion, ensuring outstanding durability and grip. The patented nitrile foam palm coating enhances protection, while the Sanitized antimicrobial finish provides extra freshness, promoting a comfortable and hygienic wear. With light thermal protection of up to 100 degree Celsius for short periods. Additionally, their touchscreen capabilities allow seamless usage with screen devices.
Level 4 abrasion resistance
Superior comfort and dexterity
Seamless nylon and spandex liner
Anatomically engineered for maximum fit
Excellent grip in both wet and dry environments
Related links
- Skytec ARIA Black Size 7, Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves L, Nitrile Foam Coating
- Skytec ARIA Black Spandex General Handling Gloves M, Nitrile Foam Coating
- Showa Skytec Aria Black Spandex Abrasion Resistant Size 9, Nitrile Foam Coating
- Skytec ARIA 360 Black Nylon Work Gloves Nitrile Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Work Gloves Nitrile Foam Coating
