RS Better World

Ansell 11-728 Grey Nylon Cut Resistant Gloves, Size 9, Polyurethane Coating

Subtotal (1 pair)*

€18.08

(exc. VAT)

€22.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 34 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€18.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-5210
Mfr. Part No.:
11728090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Cut Resistant Gloves

Size

9

Material

Nylon

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

B

EN388 Cut - Coup Test

3

Safety Standard

REACH Compliant

Series

11-728

Resistance Features

Cut Resistant

Number of Gloves

2

Coating

Polyurethane

Standards/Approvals

REACH

EN 374 Chemical

No

EN 407 Thermal

No

Better World Product

Yes

EN 511 Cold

No

Better World Claim

Extended Product Life

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell Cut Resistant Gloves - 11728100


This cut-resistant gloves category comprises essential hand protection equipment designed for workers in various industries. Offering moderate cut protection through a unique INTERCEPT™ Cut Resistance Technology, these gloves ensure dexterity and comfort while handling sharp or abrasive materials. Constructed with a lightweight nylon and Lycra liner, they provide the optimal balance of strength and flexibility for enhanced productivity in demanding environments.

Features & Benefits


• INTERCEPT™ technology offers moderate cut protection for safety

• Lightweight construction promotes comfort during extended use

• Polyurethane coating enhances grip for secure handling

• Extended knit wrist design adds extra forearm protection

• Compatible with dry and mildly oily conditions for versatility

• High dexterity enables precise movements without compromising safety

Applications


• Suitable for assembling metal parts in the automotive industry

• Can be used for maintenance tasks in construction environments

• Often employed in glass repair and replacement activities

• Applicable in machinery handling within manufacturing settings

• Ideal for work involving press injection moulding processes

What materials are used in the construction of these gloves?


The gloves feature a nylon and Lycra blend for the liner, providing flexibility, while a polyurethane coating ensures a robust grip.

How do these gloves perform in different working conditions?


Designed to offer excellent dexterity and grip, the polyurethane coating performs well in dry and moderately oily conditions, making them suitable for diverse tasks.

Are these gloves suitable for very oily environments?


While these gloves provide good grip in slightly oily conditions, they may not be ideal for tasks involving heavy oil exposure. Users might consider alternative options for such environments.

What industries are these gloves most commonly used in?


These gloves are widely used in the automotive, construction, glass manufacturing, and metal fabrication industries due to their cut-resistant properties and comfort.

Can these gloves be washed, and how should they be maintained?


Hand washing with mild soap is recommended to maintain cleanliness and prolong glove life. Avoid using harsh chemicals or excessive heat during cleaning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy