Ansell 11-728 Grey Nylon Cut Resistant Gloves, Size 11, Polyurethane Coating
- RS Stock No.:
- 248-5212
- Mfr. Part No.:
- 11728110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
- Final 13 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €17.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-5212
- Mfr. Part No.:
- 11728110
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | REACH Compliant | |
| Coating | Polyurethane | |
| Series | 11-728 | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH | |
| EN 511 Cold | No | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test B | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Safety Standard REACH Compliant | ||
Coating Polyurethane | ||
Series 11-728 | ||
EN 374 Chemical No | ||
Standards/Approvals REACH | ||
EN 511 Cold No | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Cut Resistant Gloves - 11728100
Features & Benefits
Applications
What materials are used in the construction of these gloves?
How do these gloves perform in different working conditions?
Are these gloves suitable for very oily environments?
What industries are these gloves most commonly used in?
Can these gloves be washed, and how should they be maintained?
Related links
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-754 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-754 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-757 Black Polyurethane Cut Resistant Gloves Polyurethane Coating
