Ansell 11-757 Black Polyurethane Cut Resistant Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 248-5237
- Mfr. Part No.:
- 11757080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€21.32
(exc. VAT)
€26.22
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €21.32 |
*price indicative
- RS Stock No.:
- 248-5237
- Mfr. Part No.:
- 11757080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, ISO | |
| Series | 11-757 | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, ISO | ||
Series 11-757 | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Cut Resistant Gloves - 11757100
This cut-resistant gloves category offers essential protection for hands in environments where there is a risk of cuts and abrasions. Designed for demanding tasks, these gloves combine advanced materials and technology to provide a remarkable level of cut resistance while ensuring comfort and dexterity.
Features & Benefits
• INTERCEPT™ Cut Resistance Technology for increased safety levels
• Ultra-thin design enhances dexterity without compromising protection
• PU coating provides excellent abrasion resistance for durability
• Designed for a tailored fit around hand contours for comfort
• Dermatologically tested for skin-friendliness and wearing comfort
• Touchscreen compatibility allows use of devices without removal
Applications
• Suitable for assembly and inspection in manufacturing environments
• Can be used for handling sharp-edged objects and glass sheets
• Often employed in the automotive and aerospace industries
• Applicable in electronics for precise and delicate assembly tasks
• Ideal for tasks requiring high dexterity and protection during handling
How do these gloves ensure comfort during prolonged use?
The gloves feature an ultra-thin design that allows for breathability and flexibility, preventing discomfort during extended periods of wear. This ergonomic approach helps to minimise fatigue and maximise productivity.
What level of cut resistance do these gloves offer?
These gloves provide high cut resistance as indicated by ANSI A7/EN ISO F levels, making them suitable for handling sharp materials and performing tasks in high-risk environments.
Can these gloves be used with touchscreen devices?
Yes, the innovative design includes touchscreen compatibility, allowing users to operate devices easily without removing the gloves, thereby enhancing operational efficiency.
What industries benefit the most from using these gloves?
They are particularly effective in industries such as electronics, electrical, automotive, and glass manufacturing where safety and dexterity are paramount in handling components.
How do I ensure the longevity of these gloves?
To maximise the life of these gloves, it is recommended to clean them gently after use and store them in a cool, dry place away from direct sunlight to prevent degradation of materials.
Related links
- Ansell 11-757 Black Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell 11-757 Black Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell 11-757 Black Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell 11-757 Black Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell 11-757 Black Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell 11-728 Grey Nylon Cut Resistant Gloves Polyurethane Coating
- Ansell 11-644 White Nylon Cut Resistant Work Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Dyneema Cut Resistant Gloves Polyurethane Coating
