Traffi Green Glass/Elastane, Nylon, Polyester, Polyethylene, Polyurethane Cut Resistant Gloves, Size 8, Polyurethane
- RS Stock No.:
- 250-1115
- Mfr. Part No.:
- TG5210-08
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€6.14
(exc. VAT)
€7.55
(inc. VAT)
In Stock
- 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.14 |
*price indicative
- RS Stock No.:
- 250-1115
- Mfr. Part No.:
- TG5210-08
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Material | Glass/Elastane, Nylon, Polyester, Polyethylene, Polyurethane | |
| Lining Material | Glass Elastane, Nylon, Polyester, Polyethylene | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| Number of Gloves | 1 | |
| Safety Standard | No | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Material Glass/Elastane, Nylon, Polyester, Polyethylene, Polyurethane | ||
Lining Material Glass Elastane, Nylon, Polyester, Polyethylene | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
Number of Gloves 1 | ||
Safety Standard No | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The TraffiGloves lightweight cut index level C safety glove compliant to EN388:2016. The X-DURA metric PU coating offers excellent grip in dry conditions. Close fit and high tear and abrasion resistance makes this glove a good choice for general handling tasks with a cut risk.
Size of 8
Close fitting and breathable PU glove
Automotive, engineering and manufacturing, construction and utility
Food manufacturing and preparation
Related links
- Traffi Green Glass/Elastane Polyester Polyurethane Cut Resistant Gloves Polyurethane
- Traffi Green Glass/Elastane Polyester Polyurethane Cut Resistant Gloves Polyurethane
- Traffi Green Glass/Elastane Polyester Polyurethane Cut Resistant Gloves Polyurethane
- Traffi Green Glass/Elastane Polyester Polyurethane Cut Resistant Gloves Polyurethane
- Traffi Amber Elastane Nylon Cut Resistant Gloves Polyurethane Coating
- Traffi TG6240 Black Fibreglass Nylon Steel Cut Resistant Gloves Nitrile
- Traffi Green Cut Resistant Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Gloves Polyurethane Coating
