Ansell HyFlex 11-801 Grey Nylon Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 248-5247
- Mfr. Part No.:
- 11801100
- Manufacturer:
- Ansell
Subtotal (1 pair of 1 unit)*
€5.30
(exc. VAT)
€6.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 109 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.30 |
*price indicative
- RS Stock No.:
- 248-5247
- Mfr. Part No.:
- 11801100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Extra Grip | |
| Series | HyFlex 11-801 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388:2016, OEKO TEX | |
| Standards/Approvals | ANSI, ANSI/ISEA 105-2024, CE, EN 388:2016, Oeko-Tex Standard 100 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Extra Grip | ||
Series HyFlex 11-801 | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Safety Standard ANSI/ISEA 105-2024, EN 388:2016, OEKO TEX | ||
Standards/Approvals ANSI, ANSI/ISEA 105-2024, CE, EN 388:2016, Oeko-Tex Standard 100 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Cut Resistant Gloves - 11801060
This product belongs to the category of cut-resistant gloves, designed specifically for safety and protection in industrial settings. Engineered for enhanced comfort and durability, these gloves effectively safeguard users from potential hazards while allowing for flexibility and dexterity during tasks. The unique foam nitrile coating adds breathability, ensuring prolonged use without discomfort.
Features & Benefits
• Darker liner conceals dirt, prolonging glove life
• Foam nitrile coating improves grip in slippery conditions
• ZONZ™ Comfort Fit Technology enhances usability and reduces tension
• High abrasion resistance exceeds industry standards for durability
• Dermatest-approved for skin-friendliness and safety
• Lightweight design promotes comfort for extended wear
Applications
• Suitable for handling machinery and equipment
• Can be used for adjusting systems and screwing
• Often employed in automotive and metal fabrication sectors
• Applicable in chemical handling and loading vehicles
• Ideal for picking and transporting incoming goods
How do these gloves ensure comfort during extended use?
The gloves feature ZONZ™ Comfort Fit Technology, which reduces tension and delivers a tailored fit, allowing for all-day comfort even during lengthy tasks.
What measures are in place to guarantee grip in varying conditions?
The foam nitrile coating enhances grip, making the gloves suitable for use in both dry and slightly oily environments. This ensures a secure hold while performing intricate tasks.
Are these gloves suitable for use in environments requiring dexterity?
Yes, the design prioritises flexibility and sensitivity, making them ideal for precise tasks in industries like electronics and automation where dexterity is vital.
How can the durability of these gloves benefit users in the long run?
The high abrasion resistance ensures that these gloves withstand daily wear and tear, ultimately reducing replacement frequency and increasing overall value for industrial applications.
Related links
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Black Nylon Cut Resistant Gloves Nitrile Foam Coating
- Ansell HyFlex 11-800 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 10, Nitrile Foam Coating
