Ansell HyFlex 11-801 Black Nylon Cut Resistant Gloves, Size 6, Nitrile Foam Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-5242
Mfr. Part No.:
11801060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

6

Product Type

Cut Resistant Gloves

Material

Nylon

Lining Material

Nylon

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Resistance Features

Extra Grip

Coating

Nitrile Foam

Series

HyFlex 11-801

Safety Standard

ANSI ABR 3, EN 388:3131

Number of Gloves

24

Standards/Approvals

CE EN ISO 21420:2020

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

Ansell Cut Resistant Gloves - 11801060


This product belongs to the category of cut-resistant gloves, designed specifically for safety and protection in industrial settings. Engineered for enhanced comfort and durability, these gloves effectively safeguard users from potential hazards while allowing for flexibility and dexterity during tasks. The unique foam nitrile coating adds breathability, ensuring prolonged use without discomfort.

Features & Benefits


• Darker liner conceals dirt, prolonging glove life

• Foam nitrile coating improves grip in slippery conditions

• ZONZ™ Comfort Fit Technology enhances usability and reduces tension

• High abrasion resistance exceeds industry standards for durability

• Dermatest-approved for skin-friendliness and safety

• Lightweight design promotes comfort for extended wear

Applications


• Suitable for handling machinery and equipment

• Can be used for adjusting systems and screwing

• Often employed in automotive and metal fabrication sectors

• Applicable in chemical handling and loading vehicles

• Ideal for picking and transporting incoming goods

How do these gloves ensure comfort during extended use?


The gloves feature ZONZ™ Comfort Fit Technology, which reduces tension and delivers a tailored fit, allowing for all-day comfort even during lengthy tasks.

What measures are in place to guarantee grip in varying conditions?


The foam nitrile coating enhances grip, making the gloves suitable for use in both dry and slightly oily environments. This ensures a secure hold while performing intricate tasks.

Are these gloves suitable for use in environments requiring dexterity?


Yes, the design prioritises flexibility and sensitivity, making them ideal for precise tasks in industries like electronics and automation where dexterity is vital.

How can the durability of these gloves benefit users in the long run?


The high abrasion resistance ensures that these gloves withstand daily wear and tear, ultimately reducing replacement frequency and increasing overall value for industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy