Ansell 11-812 White Nylon, Elastane Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 pair)*

€5.87

(exc. VAT)

€7.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€5.87

*price indicative

RS Stock No.:
248-5255
Mfr. Part No.:
11812110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Material

Nylon, Elastane

Lining Material

Nylon, Elastane

Colour

White

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Puncture

0

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

A

Number of Gloves

2

Series

11-812

Coating

Nitrile Foam

Resistance Features

Cut Resistant

Safety Standard

REACH Compliant

Standards/Approvals

REACH

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

Ansell Work Gloves - 11812100


This cut-resistant work gloves category offers essential hand protection for industrial applications, especially when handling rotating machinery. With their advanced materials, these gloves are specifically designed to enhance comfort while reducing the risk of injury during demanding tasks. They offer an innovative solution for professionals requiring dexterity and safety.

Features & Benefits


• Ultra-thin liner enhances tactile sensitivity for precision handling

• Unique knit design tears if entangled, preventing serious injuries

• Nitrile foam coating provides superior gripping capabilities

• Ergonomic fit reduces strain, ensuring comfort during prolonged use

• Certified skin-friendly, featuring no harmful substances for peace of mind

• EN388 rated gloves deliver reliable cut resistance for heavy-duty tasks

Applications


• Suitable for metal fabrication and assembly tasks

• Often employed in the automotive and aftermarket sectors

• Can be used for tasks involving machinery and equipment

• Applicable in utilities and warehousing environments

• Ideal for delicate handling in electronic assembly

What types of materials are used in these protective gloves?


The gloves are made from a robust blend of nylon and spandex, providing flexibility and durability while ensuring a high level of cut resistance. The nitrile foam coating enhances grip and offers additional protection against wear.

In what scenarios should these gloves not be used?


These gloves are not suitable for direct protection against sharp or high-speed rotating machinery. If they become entangled, immediate removal is necessary, and the gloves should be discarded to prevent potential injury.

How should these gloves be maintained to ensure longevity?


To maintain the gloves, it is advised to store them in a cool, dry place and to avoid exposure to harsh chemicals. Regular inspections for wear and tear are essential to ensure that they remain effective for protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy