Ansell 11-816 Blue Nylon, Elastane Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 248-5257
- Mfr. Part No.:
- 11816070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€5.10
(exc. VAT)
€6.27
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €5.10 |
*price indicative
- RS Stock No.:
- 248-5257
- Mfr. Part No.:
- 11816070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Nylon, Elastane | |
| Material | Nylon, Elastane | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Coating | Nitrile Foam | |
| Safety Standard | REACH Compliant | |
| Series | 11-816 | |
| EN 374 Chemical | No | |
| Standards/Approvals | Dermatest-certified, Oekotex-certified, REACH Compliant | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Nylon, Elastane | ||
Material Nylon, Elastane | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Resistance Features Extra Grip, Good Dexterity | ||
Coating Nitrile Foam | ||
Safety Standard REACH Compliant | ||
Series 11-816 | ||
EN 374 Chemical No | ||
Standards/Approvals Dermatest-certified, Oekotex-certified, REACH Compliant | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Work Gloves - 11816100
These work gloves provide essential hand protection for various tasks, combining durability with high dexterity. Designed specifically for environments where precision and grip are crucial, they offer reliable performance with features such as a nitrile foam coating and a nylon-spandex blend. These gloves are particularly suited for industries requiring sensitive handling, ensuring safety without compromising tactile feedback.
Features & Benefits
• Form-fitting design enhances dexterity and comfort for tasks
• Nitrile foam coating provides superior grip for secure handling
• Certified skin-friendly to ensure user comfort over extended wear
• Lightweight construction promotes breathability during use
• EN388 certified for abrasion, cut, and puncture resistance
• Silicone-free design prevents contamination in sensitive processes
Applications
• Suitable for tasks in automotive and mechanical industries
• Often employed in metal fabrication and assembly work
• Can be used for general handling in warehousing and logistics
• Applicable in maintenance and installation activities across various sectors
What materials make these gloves effective for various tasks?
The gloves are crafted from a blend of nylon and spandex, ensuring flexibility and a barehand-like feel. The nitrile foam coating adds a layer of grip, making them ideal for precision work involving small components.
How do these gloves maintain comfort during extended use?
Featuring a lightweight construction and a breathable palm-dipped coating, the gloves offer improved ventilation, reducing sweat build-up and enhancing comfort during prolonged tasks.
Are these gloves suitable for tasks involving sharp objects?
Yes, they are EN388 certified, providing protection against abrasions, cuts, and punctures. This certification ensures they can withstand the rigours of handling sharp tools and materials often found in industrial settings.
Related links
- Ansell 11-816 Blue Nylon Size 10, Nitrile Foam Coating
- Ansell 11-816 Black Spandex Work Gloves Nitrile Foam Coating
- Ansell 11-816 Black Spandex Work Gloves Nitrile Foam Coating
- Ansell 11-816 Black Spandex Work Gloves Nitrile Foam Coating
- Ansell 11-816 Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Ansell 11-812 White Nylon Size 7, Nitrile Foam Coating
- Ansell HyFlex 11-818 Blue Nylon Size 8, Nitrile Foam Coating
