Ansell 11-816 Blue Nylon, Elastane Work Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pair)*

€5.10

(exc. VAT)

€6.27

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 344 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€5.10

*price indicative

RS Stock No.:
248-5260
Mfr. Part No.:
11816100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Material

Nylon, Elastane

Lining Material

Nylon, Elastane

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Number of Gloves

2

Coating

Nitrile Foam

Safety Standard

REACH Compliant

Series

11-816

Resistance Features

Extra Grip, Good Dexterity

Standards/Approvals

Dermatest certification, Oekotex -certified, REACH Compliant

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
VN

Ansell Work Gloves - 11816100


These work gloves provide essential hand protection for various tasks, combining durability with high dexterity. Designed specifically for environments where precision and grip are crucial, they offer reliable performance with features such as a nitrile foam coating and a nylon-spandex blend. These gloves are particularly suited for industries requiring sensitive handling, ensuring safety without compromising tactile feedback.

Features & Benefits


• Form-fitting design enhances dexterity and comfort for tasks

• Nitrile foam coating provides superior grip for secure handling

• Certified skin-friendly to ensure user comfort over extended wear

• Lightweight construction promotes breathability during use

• EN388 certified for abrasion, cut, and puncture resistance

• Silicone-free design prevents contamination in sensitive processes

Applications


• Suitable for tasks in automotive and mechanical industries

• Often employed in metal fabrication and assembly work

• Can be used for general handling in warehousing and logistics

• Applicable in maintenance and installation activities across various sectors

What materials make these gloves effective for various tasks?


The gloves are crafted from a blend of nylon and spandex, ensuring flexibility and a barehand-like feel. The nitrile foam coating adds a layer of grip, making them ideal for precision work involving small components.

How do these gloves maintain comfort during extended use?


Featuring a lightweight construction and a breathable palm-dipped coating, the gloves offer improved ventilation, reducing sweat build-up and enhancing comfort during prolonged tasks.

Are these gloves suitable for tasks involving sharp objects?


Yes, they are EN388 certified, providing protection against abrasions, cuts, and punctures. This certification ensures they can withstand the rigours of handling sharp tools and materials often found in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy