Ansell Edge Black Polyester Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 248-5310
- Mfr. Part No.:
- 48128107
- Manufacturer:
- Ansell
Subtotal (1 pair of 1 unit)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
Last RS stock
- Final 65 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.80 |
*price indicative
- RS Stock No.:
- 248-5310
- Mfr. Part No.:
- 48128107
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Series | Edge | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Series Edge | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
The Ansell work gloves are better alternatives to light or medium weight knitted cotton gloves due to the Nitrile coating that offers much better grip, cushioning and long abrasion resistance. It is the practical choice for light applications where oil is present.
Very light and comfortable
High level of dexterity and flexibility
Dark glove shows dirt contamination less quickly
Related links
- Ansell EDGE 48-920 Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge 48-919 Black Size 8, Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell EDGE 48-920 Black Polyester Work Gloves Nitrile Coating
