Ansell Edge Black Polyester Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pair of 1 unit)*

€1.80

(exc. VAT)

€2.21

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 146 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€1.80

*price indicative

RS Stock No.:
248-5313
Mfr. Part No.:
48128110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Work Gloves

Material

Polyester

Lining Material

Polyester

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Series

Edge

Coating

Nitrile

Safety Standard

EN ISO 21420:2020

Number of Gloves

24

EN 374 Chemical

No

Standards/Approvals

CE EN ISO 21420:2020

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 48128060


This pair of work gloves is designed for professional applications requiring superior protection and dexterity. They are made from innovative polyester material with a nitrile coating, making them ideal for offering abrasion resistance and an enhanced grip. These gloves are suitable for various tasks where manual dexterity and safety are paramount, particularly in environments where oil and other challenges are present.

Features & Benefits


• Seamless design ensures flexibility and high dexterity for users

• Nitrile coating improves grip and mechanical performance

• Dark colour reduces visibility of dirt for easier maintenance

• Abrasion-resistant construction extends glove lifespan in demanding tasks

• FDA-compliant materials ensure safety for food handling tasks

• Lightweight build enhances comfort during prolonged wear

Applications


• Suitable for assembly of small parts in automotive tasks

• Often employed in machinery and equipment handling

• Can be used for general handling in manufacturing settings

• Applicable in quality control processes requiring precise movements

• Ideal for packaging operations where grip is essential

What makes the coating of these gloves particularly beneficial for oil handling?


The nitrile coating significantly enhances grip and resistance to oils, providing excellent control and reducing slippage during tasks involving oily surfaces, which is crucial in automotive and machinery environments.

How do the gloves' abrasion resistance features enhance their usability?


The gloves are designed to withstand wear and tear, making them suitable for rigorous applications that involve frequent handling of rough materials, thus extending their service life and ensuring lasting performance.

Are these gloves suitable for use in food-related industries?


Yes, the materials used are FDA-compliant, making them safe for use in food packaging and handling, ensuring both compliance and protection while dealing with food items.

What is the significance of the EN388 certification for these gloves?


The EN388 certification indicates that these gloves meet stringent standards for protection against mechanical risks, including abrasion, cuts, tears, and punctures, providing users with reliable safety and performance.

How should these gloves be maintained for optimal performance?


It is recommended to wash them regularly with mild soap and water to keep them clean, while ensuring they are dried under ambient conditions to maintain their protective qualities and extend their usability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy