Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves, Size 6, Latex Coating
- RS Stock No.:
- 248-6302
- Mfr. Part No.:
- 80100060
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€4.47
(exc. VAT)
€5.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 126 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.47 |
*price indicative
- RS Stock No.:
- 248-6302
- Mfr. Part No.:
- 80100060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyester Cotton Fibre | |
| Lining Material | Cotton, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Extra Grip | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Safety Standard | REACH Compliant | |
| Series | 80-100 | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyester Cotton Fibre | ||
Lining Material Cotton, Polyester | ||
Colour Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Extra Grip | ||
Number of Gloves 2 | ||
Coating Latex | ||
Safety Standard REACH Compliant | ||
Series 80-100 | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Ansell Work Gloves - 80100100
This work gloves product offers a reliable solution for various handling tasks across multiple industries. Designed to provide extra grip, these gloves are made from a blend of polyester and cotton fibre, ensuring comfort and dexterity during use. The latex coating enhances grip, making these protective gloves suitable for both wet and dry conditions, while meeting essential performance standards.
Features & Benefits
• Crinkle finish enhances grip in wet and dry environments
• Durable latex coating provides high abrasion resistance
• Automatic knit liner ensures comfortable fit and flexibility
• Suitable for heavy-duty tasks with robust construction
• EN388 certified for mechanical performance standards
• Versatile design accommodates various handling applications
Applications
• Suitable for seising rough blocks and cylinders
• Applicable in loading and unloading heavy parts and boxes
• Can be used for handling structural components and accessories
• Often employed in the final assembly of machinery parts
• Ideal for use in construction, transport, and warehousing tasks
What materials contribute to the durability of these gloves?
The gloves feature a natural rubber latex coating combined with a polyester cotton fibre liner, enhancing their strength and durability for industrial tasks. This combination ensures that the gloves can withstand rigorous use while retaining comfort.
How do these gloves perform in varying conditions?
The crinkle finish coating provides excellent grip regardless of whether the conditions are wet or dry, making them suitable for a wide range of operations. Users can confidently handle tasks without losing grip stability.
Are these gloves suitable for use in electrical applications?
While these gloves are designed primarily for mechanical tasks, they do not offer specific protection against electrical hazards. Users working with electrical components should consider gloves specifically rated for electrical safety.
Related links
- Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Showa 330 Re-Grip Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Showa 330 Re-Grip Grey Polyester Cotton Fibre Work Gloves Latex Coating
- Showa Appliance Outlet F acc. to IEC 60320 Grey Polyester Cotton Fibre Work Gloves Latex Coating
