Ansell 80-100 Grey Polyester Cotton Fibre Work Gloves, Size 7, Latex Coating

Subtotal (1 pair)*

€4.47

(exc. VAT)

€5.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€4.47

*price indicative

RS Stock No.:
248-6303
Mfr. Part No.:
80100070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

7

Material

Polyester Cotton Fibre

Lining Material

Cotton, Polyester

Colour

Grey

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

B

Resistance Features

Extra Grip

Number of Gloves

2

Coating

Latex

Safety Standard

REACH Compliant

Series

80-100

EN 374 Chemical

No

Standards/Approvals

REACH

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

Ansell Work Gloves - 80100100


This work gloves product offers a reliable solution for various handling tasks across multiple industries. Designed to provide extra grip, these gloves are made from a blend of polyester and cotton fibre, ensuring comfort and dexterity during use. The latex coating enhances grip, making these protective gloves suitable for both wet and dry conditions, while meeting essential performance standards.

Features & Benefits


• Crinkle finish enhances grip in wet and dry environments

• Durable latex coating provides high abrasion resistance

• Automatic knit liner ensures comfortable fit and flexibility

• Suitable for heavy-duty tasks with robust construction

• EN388 certified for mechanical performance standards

• Versatile design accommodates various handling applications

Applications


• Suitable for seising rough blocks and cylinders

• Applicable in loading and unloading heavy parts and boxes

• Can be used for handling structural components and accessories

• Often employed in the final assembly of machinery parts

• Ideal for use in construction, transport, and warehousing tasks

What materials contribute to the durability of these gloves?


The gloves feature a natural rubber latex coating combined with a polyester cotton fibre liner, enhancing their strength and durability for industrial tasks. This combination ensures that the gloves can withstand rigorous use while retaining comfort.

How do these gloves perform in varying conditions?


The crinkle finish coating provides excellent grip regardless of whether the conditions are wet or dry, making them suitable for a wide range of operations. Users can confidently handle tasks without losing grip stability.

Are these gloves suitable for use in electrical applications?


While these gloves are designed primarily for mechanical tasks, they do not offer specific protection against electrical hazards. Users working with electrical components should consider gloves specifically rated for electrical safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy