Ansell 87-029 Blue Nylon Work Gloves, Size 7, Latex Coating
- RS Stock No.:
- 248-6309
- Mfr. Part No.:
- 87029070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
In Stock
- 141 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 248-6309
- Mfr. Part No.:
- 87029070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Safety Standard | EN 388, EN ISO 374 | |
| Coating | Latex | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Series | 87-029 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE, EN388:2016, EN407, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Polyamide | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Safety Standard EN 388, EN ISO 374 | ||
Coating Latex | ||
Resistance Features Extra Grip, Good Dexterity | ||
Series 87-029 | ||
Number of Gloves 2 | ||
Standards/Approvals CE, EN388:2016, EN407, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Work Gloves - 87029100
This product is a type of work gloves designed for various industrial applications. They are engineered for professionals requiring extra grip and dexterity while ensuring safety in potentially hazardous environments. The gloves feature a combination of nylon and natural latex materials, offering robustness with enhanced comfort and usability for users engaged in demanding tasks.
Features & Benefits
• Designed for improved grip in wet and dry conditions
• Utilises a seamless nylon liner for comfort and durability
• Anatomical shape enhances dexterity and flexibility
• Provides chemical resistance for safer handling of various substances
• Complies with EN388 standards for abrasion and puncture resistance
• Lightweight design ensures ease of movement during work tasks
Applications
• Suitable for food processing and handling environments
• Often employed in maintenance of plant and machinery
• Can be used for chemical handling in various industrial settings
• Applicable in janitorial and sanitation tasks
• Designed for safe operation in machinery and equipment scenarios
What makes the gloves suitable for both wet and dry tasks?
The roughened crinkle finish of the latex coating provides a strong grip that prevents slippage, making them ideal for handling items in varying conditions.
How does the glove's design benefit user comfort during long periods of wear?
The seamless nylon liner offers a snug fit against the skin while allowing breathability, reducing sweat accumulation during extended use.
Are these gloves suitable for food-related tasks?
Yes, the gloves comply with necessary food safety standards according to FDA and EU regulations, making them apt for food handling activities.
What level of protection do these gloves provide against mechanical hazards?
These gloves meet EN388 certification, ensuring they offer reliable defence against abrasion and cuts, thus providing safety during industrial operations.
Can these gloves be used for chemical handling?
Yes, they provide chemical resistance, making them appropriate for handling various chemicals safely within industrial settings.
Related links
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
- GUYARD AQUAGRIP Blue Nylon Work Gloves Latex Coating
- Tegera TEGERA Black Size 7, Latex Coating
- Ansell 87-950 Black Latex Gloves Latex Coating
- Ansell Alpha Tec 87-356 Blue Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
