Ansell 87-950 Black Latex Gloves, Size 7, Latex Coating
- RS Stock No.:
- 272-9001
- Mfr. Part No.:
- 87950070BP
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€3.82
(exc. VAT)
€4.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 144 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.82 |
*price indicative
- RS Stock No.:
- 272-9001
- Mfr. Part No.:
- 87950070BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Series | 87-950 | |
| Safety Standard | EN ISO 21420:2020 | |
| Coating | Latex | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN374, EN388, EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion No | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Series 87-950 | ||
Safety Standard EN ISO 21420:2020 | ||
Coating Latex | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN374, EN388, EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Gloves - 87950070BP
This is a pair of chemical resistant gloves designed for use in various demanding work environments. These gloves provide essential protection against hazardous chemicals and are suitable for a range of applications, ensuring safety while allowing for dexterity and comfort. Ideal for professionals in industries such as automotive, machinery, and chemical handling, these gloves are a robust choice for safety.
Features & Benefits
• Chemical resistant construction allows safe handling of hazardous substances
• Latex and neoprene blend offers enhanced durability and protection
• 0.68mm thickness provides robustness for heavy-duty applications
• 100% cotton flock lining ensures comfort and reduces skin irritation
• Special lozenge grip pattern promotes a secure hold in varying conditions
Applications
• Suitable for maintenance of industrial machinery and equipment
• Applicable in automotive and automotive aftermarket services
• Can be used for laboratory maintenance and clean-up tasks
• Often employed in the oil and gas industry for safety during chemical handling
• Ideal for janitorial tasks requiring protection against chemicals
What types of chemicals can be handled safely with these gloves?
These gloves are designed to protect against a wide range of hazardous chemicals, providing reliable barriers to many substances encountered in various industrial settings.
How do these gloves enhance user comfort during prolonged use?
The gloves feature a soft cotton flock lining that mitigates skin irritation, ensuring comfort even during extended wear, making them suitable for demanding tasks.
Are these gloves suitable for wet working conditions?
Yes, the lozenge grip pattern is specifically designed to provide a secure hold in both wet and dry environments, enhancing user safety and performance.
What maintenance is required for these gloves to ensure longevity?
It is recommended to clean the gloves after use with mild soap and water, ensuring all chemical residues are removed to prolong their lifespan and maintain safety.
Can these gloves be reused after cleaning?
Yes, the gloves are designed for reusability provided they are properly cleaned and inspected for any signs of wear or damage before each use.
Related links
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell 87-029 Blue Nylon Work Gloves Latex Coating
- Ansell AlphaTec 87-950 Black Natural Rubber Latex Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec 87-195 Blue Latex Food Industry Work Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
