Ansell Yellow Latex Work Gloves, Size 10.5, Natural Rubber Coating
- RS Stock No.:
- 248-6318
- Mfr. Part No.:
- 87063105BP
- Manufacturer:
- Ansell
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 248-6318
- Mfr. Part No.:
- 87063105BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10.5 | |
| Lining Material | Polyamide | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN ISO 374 | |
| Resistance Features | Chemical Resistant | |
| Coating | Natural Rubber | |
| Number of Gloves | 1 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10.5 | ||
Lining Material Polyamide | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN ISO 374 | ||
Resistance Features Chemical Resistant | ||
Coating Natural Rubber | ||
Number of Gloves 1 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Work Gloves - 87063105BP
This heavy-duty work glove is designed for tasks requiring chemical resistance and mechanical protection. Made from durable latex, these gloves offer reliable grip and comfort, making them suitable for a variety of demanding applications. The superior grip ensures a secure hold in both wet and dry conditions, while the cotton flock lining enhances comfort during prolonged use.
Features & Benefits
• Heavy-duty latex construction provides chemical resistance and durability
• Flock lining enhances comfort during extended wear
• Beaded cuff prevents tearing and facilitates easy donning
• Raised diamond grip pattern ensures a secure hold in varied conditions
• Flexible design allows for a full range of motion
• Food approved for safe handling in food processing applications
Applications
• Often employed in chemical handling and processing tasks
• Suitable for use in janitorial and sanitation sectors
• Can be used for food processing with food contact
• Applicable in industries requiring safety gloves for handling hazardous substances
What makes these work gloves suitable for handling chemicals?
The latex composition along with the EN374 certification ensures these gloves provide effective protection against a range of chemicals, making them ideal for industrial applications.
How do the grip features of these gloves enhance usability?
The raised diamond grip pattern allows for excellent handling of wet or slippery items, reducing the risk of slippage during tasks.
Can these gloves be used in food-related environments?
Yes, the gloves are food approved, making them safe for tasks that involve direct contact with food, particularly in food processing applications.
What should I consider when choosing the right size of these gloves?
Choosing the right size is crucial for comfort and usability; a proper fit ensures maximum dexterity and reduces hand fatigue during prolonged use.
Related links
- Ansell AlphaTec 87-190 Yellow Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell AlphaTec Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-198 Yellow Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
