Ansell RIG011Y Yellow Latex Electrical Insulating Gloves, Size 9, Latex Coating
- RS Stock No.:
- 248-6409
- Mfr. Part No.:
- RIG011Y090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€74.07
(exc. VAT)
€91.11
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €74.07 |
*price indicative
- RS Stock No.:
- 248-6409
- Mfr. Part No.:
- RIG011Y090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Electrical Insulating Gloves | |
| Size | 9 | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Number of Gloves | 2 | |
| Safety Standard | CSA, EN, NFPA, OSHA | |
| Coating | Latex | |
| Series | RIG011Y | |
| Resistance Features | Electrical Protection | |
| Standards/Approvals | Meets all applicable NFPA, OSHA and CSA standards, REACH Compliant | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Electrical Insulating Gloves | ||
Size 9 | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Number of Gloves 2 | ||
Safety Standard CSA, EN, NFPA, OSHA | ||
Coating Latex | ||
Series RIG011Y | ||
Resistance Features Electrical Protection | ||
Standards/Approvals Meets all applicable NFPA, OSHA and CSA standards, REACH Compliant | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell ActivArmr ergonomically designed electrical insulating gloves made for all-day safety and comfort. This gloves are made from natural rubber latex using a proprietary environmentally friendly dipping process for ultimate flexibility and dexterity. The design also features a smooth-finish for easy donning and doffing. Certified for resistance to acid (Category A), Ozone (Category Z) and very low temperatures (Category C). Applications with risk of touch voltage AC maximum 1000 V (DC maximum 1500).
Performance Profile comfort
Ergonomically-designed hand at rest shape for less hand fatigue
Generous flared cuff allows room for clothing and improves ventilation
Product meets all applicable NFPA, OSHA and CSA standards
ISO 14001 certified manufacturing
Related links
- Ansell RIG011Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
