Ansell RIG011Y Yellow Latex Electrical Insulating Gloves, Size 11, Latex Coating
- RS Stock No.:
- 248-6411
- Mfr. Part No.:
- RIG011Y110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€74.07
(exc. VAT)
€91.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €74.07 |
*price indicative
- RS Stock No.:
- 248-6411
- Mfr. Part No.:
- RIG011Y110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Latex | |
| Series | RIG011Y | |
| Number of Gloves | 2 | |
| Resistance Features | Electrical Protection | |
| Safety Standard | CSA, EN, NFPA, OSHA | |
| EN 374 Chemical | No | |
| Standards/Approvals | ISO 14001 certified manufacturing facility, REACH Compliant | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Electrical Insulating Gloves | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Coating Latex | ||
Series RIG011Y | ||
Number of Gloves 2 | ||
Resistance Features Electrical Protection | ||
Safety Standard CSA, EN, NFPA, OSHA | ||
EN 374 Chemical No | ||
Standards/Approvals ISO 14001 certified manufacturing facility, REACH Compliant | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell ActivArmr ergonomically designed electrical insulating gloves made for all-day safety and comfort. This gloves are made from natural rubber latex using a proprietary environmentally friendly dipping process for ultimate flexibility and dexterity. The design also features a smooth-finish for easy donning and doffing. Certified for resistance to acid (Category A), Ozone (Category Z) and very low temperatures (Category C). Applications with risk of touch voltage AC maximum 1000 V (DC maximum 1500).
Performance Profile comfort
Ergonomically-designed hand at rest shape for less hand fatigue
Generous flared cuff allows room for clothing and improves ventilation
Product meets all applicable NFPA, OSHA and CSA standards
ISO 14001 certified manufacturing
Related links
- Ansell RIG011Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG316B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
