Ansell RIG014Y Yellow Latex Electrical Insulating Gloves, Size 10, Latex Coating
- RS Stock No.:
- 248-6410
- Mfr. Part No.:
- RIG014Y070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€74.07
(exc. VAT)
€91.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €74.07 |
*price indicative
- RS Stock No.:
- 248-6410
- Mfr. Part No.:
- RIG014Y070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Electrical Insulating Gloves | |
| Size | 10 | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| Number of Gloves | 2 | |
| Safety Standard | CSA, Electrical Protection Class 0, OSHA, Product meets all applicable NFPA | |
| Series | RIG014Y | |
| Coating | Latex | |
| Resistance Features | Electrical Protection | |
| Standards/Approvals | Class 1 in accordance with EN 61482-1-2, REACH Compliant | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Electrical Insulating Gloves | ||
Size 10 | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
Number of Gloves 2 | ||
Safety Standard CSA, Electrical Protection Class 0, OSHA, Product meets all applicable NFPA | ||
Series RIG014Y | ||
Coating Latex | ||
Resistance Features Electrical Protection | ||
Standards/Approvals Class 1 in accordance with EN 61482-1-2, REACH Compliant | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Electrical Insulating Gloves - RIG014Y070
This product is designed as a safety solution within the category of electrical insulating gloves. Constructed from Durable natural rubber latex, these gloves provide essential electrical protection for individuals working in environments where there is a risk of electric shock. They are specifically crafted to meet rigorous safety standards, ensuring that users remain safe while performing electrical tasks.
Features & Benefits
• Natural rubber latex formulation enhances flexibility and durability
• Ergonomic design reduces hand fatigue during extended use
• Flared cuff allows for ventilation and ease of wearing
• Smooth finish simplifies the process of putting on and removing gloves
• Provides protection against touch voltage up to 1000V AC
Applications
• Suitable for electrical contractors working on installations
• Can be used for maintenance and repair in industrial environments
• Often employed in the automotive sector for electrical tasks
• Applicable in construction for safe handling of electrical equipment
• Ideal for telecom repair near electric wires
What protective features do these gloves offer for high voltage work?
These gloves are designed to withstand touch voltage of up to 1000V AC, making them suitable for high voltage tasks while ensuring user safety against electrical hazards.
How do the ergonomic features of the gloves benefit daily tasks?
The gloves' ergonomic design includes non-splayed fingers and a hand-at-rest shape, which helps to minimise hand fatigue and provide comfort during prolonged use in demanding work conditions.
What is the importance of the flared cuff design?
The flared cuff design ensures that the gloves accommodate clothing comfortably while providing ventilation, enhancing user comfort during use.
Can these gloves protect against chemical exposure?
These gloves are primarily intended for electrical protection and do not provide chemical resistance, making them unsuitable for tasks involving hazardous substances.
How easy is it to don and doff these gloves?
Thanks to their smooth finish, the gloves can be easily donned and doffed, which is essential for workers who frequently switch between tasks requiring or not requiring hand protection.
Related links
- Ansell RIG014Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114Y Yellow Latex Electrical Insulating Gloves Latex Coating
