Ansell RIG014Y Yellow Latex Electrical Insulating Gloves, Size 8, Latex Coating

Subtotal (1 pair)*

€77.09

(exc. VAT)

€94.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€77.09

*price indicative

RS Stock No.:
248-6421
Mfr. Part No.:
RIG014Y080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Electrical Insulating Gloves

Size

8

Material

Latex

Colour

Yellow

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Coating

Latex

Number of Gloves

2

Safety Standard

CSA, NFPA, OSHA

Series

RIG014Y

Resistance Features

Electrical Safety

Standards/Approvals

EN 61482-1-2, REACH Compliant

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Ansell Electrical Insulating Gloves - RIG014Y070


This product is designed as a safety solution within the category of electrical insulating gloves. Constructed from durable natural rubber latex, these gloves provide essential electrical protection for individuals working in environments where there is a risk of electric shock. They are specifically crafted to meet rigorous safety standards, ensuring that users remain safe while performing electrical tasks.

Features & Benefits


• Natural rubber latex formulation enhances flexibility and durability

• Ergonomic design reduces hand fatigue during extended use

• Flared cuff allows for ventilation and ease of wearing

• Smooth finish simplifies the process of putting on and removing gloves

• Provides protection against touch voltage up to 1000V AC

Applications


• Suitable for electrical contractors working on installations

• Can be used for maintenance and repair in industrial environments

• Often employed in the automotive sector for electrical tasks

• Applicable in construction for safe handling of electrical equipment

• Ideal for telecom repair near electric wires

What protective features do these gloves offer for high voltage work?


These gloves are designed to withstand touch voltage of up to 1000V AC, making them suitable for high voltage tasks while ensuring user safety against electrical hazards.

How do the ergonomic features of the gloves benefit daily tasks?


The gloves' ergonomic design includes non-splayed fingers and a hand-at-rest shape, which helps to minimise hand fatigue and provide comfort during prolonged use in demanding work conditions.

What is the importance of the flared cuff design?


The flared cuff design ensures that the gloves accommodate clothing comfortably while providing ventilation, enhancing user comfort during use.

Can these gloves protect against chemical exposure?


These gloves are primarily intended for electrical protection and do not provide chemical resistance, making them unsuitable for tasks involving hazardous substances.

How easy is it to don and doff these gloves?


Thanks to their smooth finish, the gloves can be easily donned and doffed, which is essential for workers who frequently switch between tasks requiring or not requiring hand protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy