Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves, Size 8, Latex Coating
- RS Stock No.:
- 766-2551
- Mfr. Part No.:
- RE00360/08
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€50.61
(exc. VAT)
€62.25
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €50.61 |
*price indicative
- RS Stock No.:
- 766-2551
- Mfr. Part No.:
- RE00360/08
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8 | |
| Product Type | Electrical Insulating Gloves | |
| Lining Material | Latex | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | No | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Electrical Protection | |
| Safety Standard | EN 374, EN 407 | |
| Series | Electricians Gloves | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8 | ||
Product Type Electrical Insulating Gloves | ||
Lining Material Latex | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion No | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Electrical Protection | ||
Safety Standard EN 374, EN 407 | ||
Series Electricians Gloves | ||
Coating Latex | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Standards
Class 00
Related links
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Yellow Latex Electrical Insulating Gloves 410mm, Latex Coating
- Ansell RIG014Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214Y Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Electricians Gloves Grey Leather Electricians Gloves Uncoated Coating
- Penta GLE Beige Latex Electrical Insulating Gloves Latex Coating
