Ansell RIG214B Black Latex Electrical Insulating Gloves, Size 9, Latex Coating
- RS Stock No.:
- 248-6441
- Mfr. Part No.:
- RIG214B090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€125.29
(exc. VAT)
€154.11
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €125.29 |
*price indicative
- RS Stock No.:
- 248-6441
- Mfr. Part No.:
- RIG214B090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | 2 | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Series | RIG214B | |
| Resistance Features | Electrical Safety | |
| Safety Standard | CSA, EN, EN 60903, Meets all applicable NFPA, OSHA | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Electrical Insulating Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion No | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test 2 | ||
Number of Gloves 2 | ||
Coating Latex | ||
Series RIG214B | ||
Resistance Features Electrical Safety | ||
Safety Standard CSA, EN, EN 60903, Meets all applicable NFPA, OSHA | ||
EN 374 Chemical No | ||
Standards/Approvals REACH | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Electrical Insulating Gloves - RIG214B100
This product is a high-quality pair of electrical insulating gloves designed specifically for electrical safety applications. Crafted from durable latex, these gloves offer essential protection against high voltages, ensuring safety while performing various tasks in electrical environments. Their ergonomic design and thoughtful features provide comfort during extended use, making them a vital component of any electrician's safety equipment.
Features & Benefits
• Natural latex construction offers inherent flexibility and durability
• Ergonomic design reduces hand fatigue during prolonged wear
• Flared cuff allows for ventilation and easy layering with clothing
• Smooth finish facilitates swift donning and doffing
• Certified for arc flash protection, enhancing user safety
Applications
• Suitable for use in electrical contracting and maintenance work
• Applicable in automotive industries involving hybrid engine repairs
• Can be used for power maintenance and transmission tasks
• Often employed in telecom repairs close to electrical wires
• Ideal for maintenance in construction and mining environments
What level of voltage protection does this product provide?
These gloves are designed to withstand touch voltages up to a maximum of 17,000V AC and 25,500V DC, ensuring protection from high voltage hazards.
How does the ergonomic design benefit users?
The gloves feature a hand-at-rest design which minimises hand strain and fatigue, making them suitable for long periods of use without compromising comfort.
Are these gloves suitable for use in cold environments?
These gloves are not specifically rated for cold conditions; their primary focus is on electrical safety and high-voltage protection.
How should these gloves be maintained for long-lasting use?
To preserve their integrity, clean the gloves regularly by wiping with a damp cloth and store them in a cool, dry place away from direct sunlight or extreme temperatures.
Can these gloves be used for chemical handling?
No, these gloves are not rated for chemical protection; they are specifically designed for electrical safety applications.
Related links
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG316B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011Y Yellow Latex Electrical Insulating Gloves Latex Coating
