Tilsatec Black, Grey HPPE, Polyamide, PET, Elastane, Steel Gloves, Size 7, Nitrile Coating

Subtotal (1 pair)*

€9.46

(exc. VAT)

€11.64

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 59 left, ready to ship from another location
  • Final 60 unit(s) shipping from 23 November 2026
Pair(s)
Per Pair
1 +€9.46

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€9.46

(exc. VAT)

€11.64

(inc. VAT)

RS Stock No.:
250-0448
Mfr. Part No.:
50-6121-07
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Product Type

Gloves

Size

7

Material

HPPE, Polyamide, PET, Elastane, Steel

Colour

Black, Grey

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

ANSI, EN

Number of Gloves

1

Coating

Nitrile

Standards/Approvals

ANSI 105: 2016, EN388: 2016, EN407: 2004

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec medium weight cut level F, sandy nitrile palm coated with thumb reinforcement glove. The colour of the product are black liner / black coating and length is 230-270 mm. This Tilsatec glove have high level of abrasion resistance. Its seamless liner and cuff gives a smooth and comfortable feel. These gloves provides secure grip in wet and oily conditions.

The size is 7/S

Knit wrist type cuff style

Thumb crotch is reinforced for additional durability and resilience

Breathable open back and coating reduces perspiration

Dark colour hides dirt, extending life of the glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy