Tilsatec Black, Grey HPPE, PET, Polyamide, Spandex, Steel Cut Resistant Gloves, Size 9, Microporous Nitrile Coating

Unavailable
RS will no longer stock this product.
RS Stock No.:
250-0484
Mfr. Part No.:
55-5120-09
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

HPPE, PET, Polyamide, Spandex, Steel

Main Colour of Glove

Black, Grey

Number of Gloves

1Pair

Glove Coating

Microporous Nitrile

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec lightweight cut level, emicropore nitrile coated glove which provides good dry and oil grip. The colour of the product are black liner / black coating and length is 230-270 mm. This Tilsatec gloves have high level of tactility and dexterity. These gloves are used in automotive industry, metal fabrication / stamping / press, glass manufacturing, construction, white goods manufacturing, food manufacturing and distribution.

The size is 9/S
Knit wrist type cuff style
Fine 15 gauge lightweight liner
Approved for food contact to EU regulation 10/2011
Breathable liner and palm coating
Touch screen compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy