Tilsatec Grey HPPE, PET, Polyamide, Spandex, Steel Cut Resistant Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 250-0465
- Mfr. Part No.:
- 53-7111-07
- Manufacturer:
- Tilsatec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-0465
- Mfr. Part No.:
- 53-7111-07
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Glove Size | 7 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | HPPE, PET, Polyamide, Spandex, Steel | |
| Main Colour of Glove | Grey | |
| Glove Coating | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Glove Size 7 | ||
Primary Glove Application Cut Resistant | ||
Glove Material HPPE, PET, Polyamide, Spandex, Steel | ||
Main Colour of Glove Grey | ||
Glove Coating Polyurethane | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Tilsatec lightweight, cut level F, PU coated glove which provides good grip in dry and light oil conditions. It has additional black nitrile reinforcement to thumb crotch for high action area which increasing a lifespan of the glove.
The size is 7
New Rhino Yarn composition using lighter, finer steel
Puncture level 3 and high abrasion levels
New back of hand markings
New Rhino Yarn composition using lighter, finer steel
Puncture level 3 and high abrasion levels
New back of hand markings
Related links
- Tilsatec Black PET Spandex Size 7, Latex Coating
- Tilsatec Black PET Spandex Size 9, Microporous Nitrile Coating
- Tilsatec Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec 53-7111 Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec 55 5110 Black Polyamide Spandex Size 7, Polyurethane
- Tilsatec 53 4111 Grey Yarn Work Gloves Polyurethane Coating
