Tilsatec Black, Grey Fibreglass, HPPE, Polyamide, PET, Elastane Gloves, Size 11, Bi-Polymer Coating
- RS Stock No.:
- 250-0498
- Mfr. Part No.:
- 58-2220-11
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €6.25 |
*price indicative
- RS Stock No.:
- 250-0498
- Mfr. Part No.:
- 58-2220-11
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Fibreglass, HPPE, Polyamide, PET, Elastane | |
| Colour | Black, Grey | |
| Safety Standard | ANSI, EN 388:2016 | |
| Resistance Features | Good Dexterity | |
| Number of Gloves | 1 | |
| Coating | Bi-Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Gloves | ||
Size 11 | ||
Material Fibreglass, HPPE, Polyamide, PET, Elastane | ||
Colour Black, Grey | ||
Safety Standard ANSI, EN 388:2016 | ||
Resistance Features Good Dexterity | ||
Number of Gloves 1 | ||
Coating Bi-Polymer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec multi-purpose gloves are ultra-lightweight, cut level B ,bi-polymer foam coated. The colour of the product are grey liner / black coating and length is 230-270 mm. This Tilsatec gloves have high level of tactility and dexterity for precision handling. These gloves are used in Intricate assembly, automotive downstream after market / component handling , construction, white goods manufacturing, aerospace
The size is 11/S
Knit wrist type cuff style
Reinforced nitrile thumb crotch for high action area
Secure dry and oil grip
360° breathability
Exceptional dexterity and tactility for precision handling
Related links
- Tilsatec Black HPPE Polyethylene Terephthalate Size 10, Bi-Polymer
- Tilsatec 58 2220 Black HPPE Polyethylene Terephthalate Size 7, Bi-Polymer
- Tilsatec Black HPPE Polyethylene Terephthalate Size 8, Bi-Polymer Coating
- Tilsatec Black HPPE Polyethylene Terephthalate Size 9, Bi-Polymer Coating
- Tilsatec Black HPPE Polyethylene Terephthalate Size 11, Polyurethane
- Tilsatec Black HPPE Polyethylene Terephthalate Size 10, Polyurethane
- Tilsatec Black HPPE Polyethylene Terephthalate Size 8, Polyurethane
- Tilsatec Black HPPE Polyethylene Terephthalate Size 9, Polyurethane
