Tilsatec Black, Grey Fibreglass, Polyamide, PET, Elastane Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 250-0500
- Mfr. Part No.:
- 58-2810-08
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€4.24
(exc. VAT)
€5.22
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €4.24 |
*price indicative
- RS Stock No.:
- 250-0500
- Mfr. Part No.:
- 58-2810-08
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Fibreglass, Polyamide, PET, Elastane | |
| Colour | Black, Grey | |
| Number of Gloves | 1 | |
| Resistance Features | Good Dexterity | |
| Safety Standard | ANSI, EN 388:2016 | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 8 | ||
Product Type Gloves | ||
Material Fibreglass, Polyamide, PET, Elastane | ||
Colour Black, Grey | ||
Number of Gloves 1 | ||
Resistance Features Good Dexterity | ||
Safety Standard ANSI, EN 388:2016 | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec multi-purpose glove are ultra-lightweight cut level B, PU coated glove. The colour of the product are grey liner / dark grey coating and length is 230-270 mm. This Tilsatec gloves have high level of tactility and dexterity for precision handling. These gloves are used in assembly, automotive downstream, metal / component handling, construction, white goods manufacturing and aerospace.
The size is 8/S
Knit wrist type cuff style
Tough and durable PU palm coating
Excellent dry and oil grip
Dark colour hides dirt extending life of glove
Related links
- Tilsatec Black Polyamide Spandex Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Gloves Polyurethane Coating
- Tilsatec Black HPPE Polyethylene Terephthalate Size 8, Bi-Polymer Coating
- Tilsatec Black HPPE Polyethylene Terephthalate Size 8, Polyurethane
- Tilsatec 58-2810 Black Polyamide Spandex Gloves Polyurethane
- Tilsatec 58-2810 Black Polyamide Spandex Gloves Polyurethane
- Tilsatec Black HPPE Polyethylene Terephthalate Size 9, Bi-Polymer Coating
- Tilsatec Black Polyamide Spandex Size 8, Polyurethane Coating
